onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 186-9422
- Mfr. Part No.:
- BZX84B4V7LT1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 50)**
€0.094
(exc. VAT)
€0.116
(inc. VAT)
650 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 450 | €0.094 | €4.70 |
500 - 950 | €0.081 | €4.05 |
1000 + | €0.07 | €3.50 |
**price indicative
Related links
- onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- Vishay, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Diodes Inc Dual Common Anode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 15V Zener Diode 300 mW SMT 3-Pin SOT-23