STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT23-6L
- RS Stock No.:
- 190-7574
- Mfr. Part No.:
- DSL03-024SC6
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 25 units)**
€14.85
(exc. VAT)
€18.28
(inc. VAT)
1975 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.594 | €14.85 |
**price indicative
Related links
- STMicroelectronics, 24V Zener Diode SMT 2-Pin SOT-23
- STMicroelectronics, 24V Zener Diode SMT 2-Pin DO-214AB (SMC)
- STMicroelectronics, 24V Zener Diode 5 W Through Hole 2-Pin R6
- STMicroelectronics BPF8089-01SC6 6-Pin SOT23-6L
- STMicroelectronics SRK1000 AC-DC 300 kHz 6-Pin, SOT23-6L
- IC Haus IC-DP SOT23-6L High Side Gate Driver 4 → 36V 6-Pin, SOT23-6L
- Vishay, 24V Zener Diode 5% 1 W SMT 2-Pin SMA
- Vishay, 24V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)