Vishay, 7.01V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- RS Stock No.:
- 218-6626
- Mfr. Part No.:
- PLZ6V8C-HG3_A/H
- Manufacturer:
- Vishay
Subtotal (1 pack of 100 units)**
€3.50
(exc. VAT)
€4.30
(inc. VAT)
4200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 + | €0.035 | €3.50 |
**price indicative
- RS Stock No.:
- 218-6626
- Mfr. Part No.:
- PLZ6V8C-HG3_A/H
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Nominal Zener Voltage | 7.01V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Package Type | MicroSMF (DO-219AC) | |
Zener Type | General Purpose | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Nominal Zener Voltage 7.01V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type MicroSMF (DO-219AC) | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Related links
- Vishay, 7.01V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 9.01V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 4.57V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 12.75V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 2.63V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 6.44V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 5.07V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
- Vishay, 24.31V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)