ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4140
- Mfr. Part No.:
- BZX84B13VLYFHT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)**
€102.00
(exc. VAT)
€126.00
(inc. VAT)
2800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.034 | €102.00 |
**price indicative
Related links
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 13V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 1 W SMT 2-Pin SOD-123FL
- onsemi, 13V Zener Diode 6% 225 mW SMT 3-Pin SOT-23
- onsemi, 13V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23