ROHM, 27V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4171
- Mfr. Part No.:
- BZX84B27VLYFHT116
- Manufacturer:
- ROHM
Price Each (On a Reel of 3000)**
€0.035
(exc. VAT)
€0.043
(inc. VAT)
2900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.035 | €105.00 |
**price indicative
Related links
- ROHM, 27V Zener Diode 250 mW SMT 3-Pin SOT-23
- onsemi, 27V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- ROHM, 27V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 27V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia Dual Dual ±2% 300 mW SMT 3-Pin SOT-23, TO-236AB