ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4175
- Mfr. Part No.:
- BZX84B30VLYFHT116
- Manufacturer:
- ROHM
Subtotal (1 reel of 3000 units)**
€105.00
(exc. VAT)
€129.00
(inc. VAT)
Temporarily out of stock - back order for despatch 30-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.035 | €105.00 |
**price indicative
- RS Stock No.:
- 222-4175
- Mfr. Part No.:
- BZX84B30VLYFHT116
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Diode Configuration | Single | |
Nominal Zener Voltage | 30V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 250 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 30V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Related links
- ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 30V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23