ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4310
- Mfr. Part No.:
- BZX84C4V7LYFHT116
- Manufacturer:
- ROHM
Price Each (On a Reel of 3000)**
€0.032
(exc. VAT)
€0.039
(inc. VAT)
1100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.032 | €96.00 |
**price indicative
Related links
- ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 4.7V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23