ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4313
- Mfr. Part No.:
- BZX84C4V7LYT116
- Manufacturer:
- ROHM
Price Each (In a Pack of 200)**
€0.023
(exc. VAT)
€0.028
(inc. VAT)
2600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 + | €0.023 | €4.60 |
**price indicative
Related links
- ROHM, 4.7V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 4.7V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode ±5% 250 mW SMT 3-Pin SOT-23
- ROHM, 10V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 15V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 4.3V Zener Diode 250 mW SMT 3-Pin SOT-23