Vishay, 18V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 233-0872
- Mfr. Part No.:
- BZX584C18-HG3-08
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)**
€0.85
(exc. VAT)
€1.05
(inc. VAT)
8025 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 + | €0.034 | €0.85 |
**price indicative
- RS Stock No.:
- 233-0872
- Mfr. Part No.:
- BZX584C18-HG3-08
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 18V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-523 | |
Zener Type | Small Signal | |
Zener Voltage Tolerance | ±5% | |
Pin Count | 2 | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 18V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-523 | ||
Zener Type Small Signal | ||
Zener Voltage Tolerance ±5% | ||
Pin Count 2 | ||
Related links
- Vishay, 18V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 8.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3.9V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 15V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 36V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 3.3V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 2.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523