Login / Register to access your benefits
Recently searched

    Nexperia, 3.9V Zener Diode 365 mW SMT DFN1006BD-2

    Subtotal (1 reel of 10000 units)**

    €270.00

    (exc. VAT)

    €330.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 17-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    10000 +€0.027€270.00

    **price indicative

    RS Stock No.:
    243-4547
    Mfr. Part No.:
    BZX8850S-C3V9YL
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    3.9V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    365 mW

    Package Type

    DFN1006BD-2

    Zener Type

    Voltage Regulator

    Related links