Login / Register to access your benefits
Recently searched

    Nexperia, 9.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    €2.92

    (exc. VAT)

    €3.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    740 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    20 - 80€0.146€2.92
    100 - 180€0.137€2.74
    200 - 480€0.13€2.60
    500 - 980€0.122€2.44
    1000 +€0.117€2.34

    **price indicative

    Packaging Options:
    RS Stock No.:
    544-4455
    Mfr. Part No.:
    BZX79-C9V1,113
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    9.1V

    Number of Elements per Chip

    1

    Mounting Type

    Through Hole

    Maximum Power Dissipation

    500 mW

    Package Type

    DO-35

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    15Ω

    Maximum Reverse Leakage Current

    500nA

    Dimensions

    4.25 x 1.85 x 1.85mm

    Typical Voltage Temperature Coefficient

    5.5mV/°C

    Maximum Operating Temperature

    +200 °C

    Minimum Operating Temperature

    -65 °C

    Related links