- RS Stock No.:
- 544-4461
- Mfr. Part No.:
- BZX79-C10,113
- Manufacturer:
- Nexperia
40 Within 1 working day(s) (IE stock)
2160 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 20)
€0.146
(exc. VAT)
€0.18
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 20 | €0.146 | €2.92 |
40 - 80 | €0.063 | €1.26 |
100 - 180 | €0.038 | €0.76 |
200 - 380 | €0.034 | €0.68 |
400 + | €0.033 | €0.66 |
*price indicative |
- RS Stock No.:
- 544-4461
- Mfr. Part No.:
- BZX79-C10,113
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 10V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 4.25 x 1.85 x 1.85mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 6.4mV/°C |