- RS Stock No.:
- 544-4540
- Mfr. Part No.:
- BZV55-C5V1,115
- Manufacturer:
- Nexperia
1210 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.193
(exc. VAT)
€0.237
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 390 | €0.193 | €1.93 |
400 - 490 | €0.181 | €1.81 |
500 - 990 | €0.173 | €1.73 |
1000 - 2490 | €0.167 | €1.67 |
2500 + | €0.158 | €1.58 |
*price indicative |
- RS Stock No.:
- 544-4540
- Mfr. Part No.:
- BZV55-C5V1,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 5.1V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | MiniMELF |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 60Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Typical Voltage Temperature Coefficient | -0.8mV/°C |