- RS Stock No.:
- 545-3140
- Mfr. Part No.:
- MMSZ5242BT1G
- Manufacturer:
- onsemi
620 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 20)
€0.112
(exc. VAT)
€0.138
(inc. VAT)
Units | Per unit | Per Pack* |
20 - 80 | €0.112 | €2.24 |
100 - 380 | €0.10 | €2.00 |
400 - 980 | €0.087 | €1.74 |
1000 - 1980 | €0.084 | €1.68 |
2000 + | €0.082 | €1.64 |
*price indicative |
- RS Stock No.:
- 545-3140
- Mfr. Part No.:
- MMSZ5242BT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
ON Semiconductor zenor voltage regulator. These diodes provide an alternative to the leadless 34 package style. suitable for high-density applications.500 mW on FR-4 or FR-5 board, ESD rating of class 3
Applications
Industrial
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 12V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.69 x 1.6 x 1.12mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |