onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 625-5773
- Mfr. Part No.:
- MMSZ16T1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 50)
€0.071
(exc. VAT)
€0.087
(inc. VAT)
1900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 450 | €0.071 | €3.55 |
500 - 950 | €0.061 | €3.05 |
1000 + | €0.053 | €2.65 |
**price indicative
Related links
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123