- RS Stock No.:
- 725-8262
- Mfr. Part No.:
- PDZ3.3B,115
- Manufacturer:
- Nexperia
1900 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.086
(exc. VAT)
€0.106
(inc. VAT)
Units | Per unit | Per Pack* |
100 + | €0.086 | €8.60 |
*price indicative |
- RS Stock No.:
- 725-8262
- Mfr. Part No.:
- PDZ3.3B,115
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 400mW, PDZ-B Series, Nexperia
Low-power general purpose voltage regulator diodes in a small plastic SMD SOD-323 (SC-76) package.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.4V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 400 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 95Ω |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -2.4mV/°C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 725-8262
- Mfr. Part No.:
- PDZ3.3B,115
- Manufacturer:
- Nexperia