- RS Stock No.:
- 759-8882
- Mfr. Part No.:
- BZX85C5V6
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 100)
€0.172
(exc. VAT)
€0.212
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.172 | €17.20 |
500 - 900 | €0.136 | €13.60 |
1000 - 1900 | €0.096 | €9.60 |
2000 - 4900 | €0.09 | €9.00 |
5000 + | €0.071 | €7.10 |
*price indicative |
- RS Stock No.:
- 759-8882
- Mfr. Part No.:
- BZX85C5V6
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1W, BZX85C Series, Fairchild Semiconductor
ON Semiconductor BZX85C series is a series of 1-Watt Zenor diodes that feature excellent operating characteristics and tight limits which reflect the superior capabilities of silicon oxide passivated junctions. These Diodes are axial leaded with a sealed glass package that will offer protection in all common environmental conditions.
Features
- Zener Voltage Range - 3.3 V to 85 V
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
- ESD Rating of Class 3
- DO-41 (DO-204AL) Package
- Double Slug Type Construction
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 45mA |
Maximum Zener Impedance | 7Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 2.72 (Dia.) x 5.2mm |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -65 °C |
- RS Stock No.:
- 759-8882
- Mfr. Part No.:
- BZX85C5V6
- Manufacturer:
- onsemi