Login / Register to access your benefits
Recently searched

    Renesas, 5.6V Zener Diode 200 mW SMT 2-Pin SC-76

    Bulk discount available

    Subtotal (4 reels of 50 units)**. Quantities below 150 on continuous strip

    €26.80

    (exc. VAT)

    €33.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    999999 In stock for delivery within 1 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    200 - 950€0.11
    1000 - 2450€0.107
    2500 - 29950€0.105
    30000 +€0.103

    **price indicative

    Packaging Options:
    RS Stock No.:
    772-6566P
    Mfr. Part No.:
    RD5.6S-T1-A
    Manufacturer:
    Renesas Electronics
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Renesas Electronics

    Nominal Zener Voltage

    5.6V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    200 mW

    Package Type

    SC-76

    Zener Type

    Voltage Regulator

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    80Ω

    Maximum Reverse Leakage Current

    5µA

    Dimensions

    1.7 x 1.25 x 0.9mm

    Minimum Operating Temperature

    -55 °C

    Maximum Operating Temperature

    +150 °C

    Typical Voltage Temperature Coefficient

    1mV/°C