Diodes Inc, 30V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 790-4520P
- Mfr. Part No.:
- BZX84B30-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (10 reels of 100 units)**. Quantities below 150 on continuous strip
€49.00
(exc. VAT)
€60.00
(inc. VAT)
999999 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1000 - 2900 | €0.03 |
3000 - 5900 | €0.024 |
6000 - 8900 | €0.022 |
9000 + | €0.021 |
**price indicative
- RS Stock No.:
- 790-4520P
- Mfr. Part No.:
- BZX84B30-7-F
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DiodesZetex | |
Diode Configuration | Single | |
Nominal Zener Voltage | 30V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 350 mW | |
Package Type | SOT-23 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 2% | |
Pin Count | 3 | |
Test Current | 2mA | |
Maximum Zener Impedance | 80Ω | |
Maximum Reverse Leakage Current | 100nA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Minimum Operating Temperature | -65 °C | |
Typical Voltage Temperature Coefficient | 24.4mV/°C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Manufacturer DiodesZetex | ||
Diode Configuration Single | ||
Nominal Zener Voltage 30V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 2% | ||
Pin Count 3 | ||
Test Current 2mA | ||
Maximum Zener Impedance 80Ω | ||
Maximum Reverse Leakage Current 100nA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 24.4mV/°C | ||
Maximum Operating Temperature +150 °C | ||