Login / Register to access your benefits
Recently searched

    Nexperia, 3.3V Zener Diode 5% 300 mW SMT 2-Pin SOD-523

    Bulk discount available

    Subtotal (1 reel of 100 units)**

    €7.20

    (exc. VAT)

    €8.90

    (inc. VAT)

    Add to Basket
    Select or type quantity
    800 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    100 - 100€0.072€7.20
    200 - 400€0.049€4.90
    500 - 900€0.049€4.90
    1000 - 1900€0.04€4.00
    2000 +€0.038€3.80

    **price indicative

    Packaging Options:
    RS Stock No.:
    792-0992
    Mfr. Part No.:
    BZX585-C3V3,115
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    3.3V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    300 mW

    Package Type

    SOD-523

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    95Ω

    Maximum Reverse Leakage Current

    5µA

    Dimensions

    1.25 x 0.85 x 0.65mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Typical Voltage Temperature Coefficient

    -1.8mV/K

    Related links