onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 793-0860
- Mfr. Part No.:
- MMSZ4686T1G
- Manufacturer:
- onsemi
Bulk discount available
Price Each (In a Pack of 100)**
€0.05
(exc. VAT)
€0.06
(inc. VAT)
500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 400 | €0.05 | €5.00 |
500 - 900 | €0.043 | €4.30 |
1000 + | €0.037 | €3.70 |
**price indicative
Related links
- onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Nexperia, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- onsemi, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 3.9V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123