onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- RS Stock No.:
- 800-8787
- Mfr. Part No.:
- 1N5363BRLG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 50 units)**
€18.35
(exc. VAT)
€22.55
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Pack** |
---|---|---|
50 - 450 | €0.367 | €18.35 |
500 - 950 | €0.316 | €15.80 |
1000 + | €0.274 | €13.70 |
**price indicative
- RS Stock No.:
- 800-8787
- Mfr. Part No.:
- 1N5363BRLG
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Diode Configuration | Single | |
Nominal Zener Voltage | 30V | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 5 W | |
Package Type | DO-15 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 40mA | |
Maximum Zener Impedance | 140 Ω, 8Ω | |
Maximum Reverse Leakage Current | 500nA | |
Dimensions | 3.68 (Dia.) x 8.89mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +200 °C | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 30V | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 5 W | ||
Package Type DO-15 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 40mA | ||
Maximum Zener Impedance 140 Ω, 8Ω | ||
Maximum Reverse Leakage Current 500nA | ||
Dimensions 3.68 (Dia.) x 8.89mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +200 °C | ||
Related links
- onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 30V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 25V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 24V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 51V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 120V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 11V Zener Diode 5% 5 W Through Hole 2-Pin DO-15