Login / Register to access your benefits
Recently searched

    onsemi, 150V Zener Diode 5% 3 W SMT 2-Pin SMB

    Bulk discount available

    Subtotal (1 tape of 50 units)**

    €14.00

    (exc. VAT)

    €17.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    50 - 450€0.28€14.00
    500 - 950€0.241€12.05
    1000 +€0.209€10.45

    **price indicative

    Packaging Options:
    RS Stock No.:
    800-9083
    Mfr. Part No.:
    1SMB5953BT3G
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Diode Configuration

    Single

    Nominal Zener Voltage

    150V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    3 W

    Package Type

    SMB

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    2.5mA

    Maximum Zener Impedance

    600Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    4.6 x 3.95 x 2.28mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C