onsemi 1, 18 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
802-4663
Mfr. Part No.:
MM5Z18VT1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Diode Configuration

Single

Nominal Zener Voltage Vz

18V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

45Ω

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

0.7mm

Length

1.7mm

Typical Voltage Temperature Coefficient

16mV/K

Automotive Standard

No

Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-523

Zener Diodes, ON Semiconductor


Related links