onsemi 1, 15 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523
- RS Stock No.:
- 802-4666
- Mfr. Part No.:
- MM5Z15VT1G
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 tape of 200 units)*
€10.60
(exc. VAT)
€13.00
(inc. VAT)
Temporarily out of stock
- 2,800 unit(s) shipping from 14 July 2026
- Plus 3,000 unit(s) shipping from 11 August 2026
- Plus 3,000 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | €0.053 | €10.60 |
| 1000 - 1800 | €0.046 | €9.20 |
| 2000 + | €0.04 | €8.00 |
*price indicative
- RS Stock No.:
- 802-4666
- Mfr. Part No.:
- MM5Z15VT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 15V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 30Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Series | MM5ZxxxT1G | |
| Height | 0.7mm | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 13mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 15V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 30Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Series MM5ZxxxT1G | ||
Height 0.7mm | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 13mV/K | ||
Automotive Standard No | ||
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-523
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-523
