onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- RS Stock No.:
- 805-0157
- Mfr. Part No.:
- 1N5237BTR
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 200 units)**
€6.00
(exc. VAT)
€8.00
(inc. VAT)
5000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 - 800 | €0.03 | €6.00 |
1000 - 1800 | €0.026 | €5.20 |
2000 + | €0.023 | €4.60 |
**price indicative
- RS Stock No.:
- 805-0157
- Mfr. Part No.:
- 1N5237BTR
- Manufacturer:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | onsemi | |
Nominal Zener Voltage | 8.2V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Package Type | DO-35 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 20mA | |
Maximum Zener Impedance | 8Ω | |
Maximum Reverse Leakage Current | 3µA | |
Dimensions | 1.91 (Dia.) x 4.56mm | |
Maximum Operating Temperature | +200 °C | |
Minimum Operating Temperature | -65 °C | |
Select all | ||
---|---|---|
Manufacturer onsemi | ||
Nominal Zener Voltage 8.2V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Package Type DO-35 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 8Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 1.91 (Dia.) x 4.56mm | ||
Maximum Operating Temperature +200 °C | ||
Minimum Operating Temperature -65 °C | ||
Related links
- onsemi, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Nexperia, 8.2V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 8.2V Zener Diode ±5% 300 mW SMT 3-Pin SOT-23
- onsemi, 8.2V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23