Login / Register to access your benefits
Recently searched

    Vishay, 27V Zener Diode 5% 1 W SMT 2-Pin DO-213AB

    Bulk discount available

    Subtotal (1 tape of 50 units)*

    €8.70

    (exc. VAT)

    €10.70

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 10,200 unit(s), ready to ship from another location
    Units
    Per unit
    Per Tape*
    50 - 450€0.174€8.70
    500 - 2450€0.165€8.25
    2500 - 4950€0.157€7.85
    5000 - 12450€0.148€7.40
    12500 +€0.139€6.95

    *price indicative

    Packaging Options:
    RS Stock No.:
    813-3855
    Mfr. Part No.:
    ZMY27-GS08
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Diode Configuration

    Single

    Nominal Zener Voltage

    27V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    1 W

    Package Type

    DO-213AB

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    25mA

    Maximum Zener Impedance

    15Ω

    Maximum Reverse Leakage Current

    500nA

    Dimensions

    2.6 (Dia.) x 5.2mm

    Maximum Operating Temperature

    +175 °C

    Related links