Login / Register to access your benefits
Recently searched

    Vishay, 22V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    Packaging Options:
    RS Stock No.:
    813-3915
    Mfr. Part No.:
    ZPY22-TR
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Vishay

    Nominal Zener Voltage

    22V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Through Hole

    Maximum Power Dissipation

    1.3 W

    Package Type

    DO-41

    Zener Type

    General Purpose

    Zener Voltage Tolerance

    5%

    Pin Count

    2

    Test Current

    25mA

    Maximum Zener Impedance

    13Ω

    Maximum Reverse Leakage Current

    500nA

    Dimensions

    2.6 (Dia.) x 5.2mm

    Maximum Operating Temperature

    +175 °C

    Related links