Login / Register to access your benefits
Recently searched

    Vishay, 8.7V Zener Diode 2% 500 mW Through Hole 2-Pin DO-35

    Bulk discount available

    Subtotal (1 pack of 200 units)**

    €7.60

    (exc. VAT)

    €9.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3200 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    200 - 800€0.038€7.60
    1000 - 1800€0.037€7.40
    2000 - 4800€0.035€7.00
    5000 - 9800€0.033€6.60
    10000 +€0.031€6.20

    **price indicative

    Packaging Options:
    RS Stock No.:
    818-5171
    Mfr. Part No.:
    TZX9V1A-TR
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Diode Configuration

    Single

    Nominal Zener Voltage

    8.7V

    Mounting Type

    Through Hole

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    500 mW

    Package Type

    DO-35

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    2%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    20Ω

    Maximum Reverse Leakage Current

    1µA

    Dimensions

    1.7 (Dia.) x 3.9mm

    Maximum Operating Temperature

    +175 °C

    Related links