Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 818-5519
- Mfr. Part No.:
- TZS4692-GS08
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 250 units)*
€23.00
(exc. VAT)
€28.25
(inc. VAT)
Temporarily out of stock
- 999,999,750 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
250 - 250 | €0.092 | €23.00 |
500 - 1000 | €0.061 | €15.25 |
1250 - 2250 | €0.051 | €12.75 |
2500 - 6000 | €0.042 | €10.50 |
6250 + | €0.038 | €9.50 |
*price indicative
- RS Stock No.:
- 818-5519
- Mfr. Part No.:
- TZS4692-GS08
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Nominal Zener Voltage | 6.8V | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 500 mW | |
Package Type | SOD-80 | |
Zener Type | Voltage Regulator | |
Zener Voltage Tolerance | 5% | |
Pin Count | 2 | |
Test Current | 0.05mA | |
Maximum Reverse Leakage Current | 10µA | |
Dimensions | 3.7 x 1.6 x 1.6mm | |
Maximum Operating Temperature | +175 °C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Nominal Zener Voltage 6.8V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 500 mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 5% | ||
Pin Count 2 | ||
Test Current 0.05mA | ||
Maximum Reverse Leakage Current 10µA | ||
Dimensions 3.7 x 1.6 x 1.6mm | ||
Maximum Operating Temperature +175 °C | ||
Related links
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 6.8V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 27V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80