Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 822-2273
- Mfr. Part No.:
- BZT52C5V1T-7
- Manufacturer:
- DiodesZetex
Bulk discount available
Price Each (In a Pack of 100)**
€0.038
(exc. VAT)
€0.047
(inc. VAT)
20300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 900 | €0.038 | €3.80 |
1000 + | €0.026 | €2.60 |
**price indicative
- RS Stock No.:
- 822-2273
- Mfr. Part No.:
- BZT52C5V1T-7
- Manufacturer:
- DiodesZetex
Related links
- Diodes Inc, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- onsemi, 5.1V Zener Diode 6% 300 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 7.5V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 5.1V Zener Diode 5% 300 mW SMT 2-Pin SOD-523