Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

Subtotal (1 pack of 200 units)*

€6.20

(exc. VAT)

€7.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +€0.031€6.20

*price indicative

Packaging Options:
RS Stock No.:
823-1555
Mfr. Part No.:
MMSZ5243B-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Nominal Zener Voltage

13V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Type

General Purpose

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

9.5mA

Maximum Zener Impedance

13Ω

Maximum Reverse Leakage Current

500nA

Dimensions

2.85 x 1.7 x 1.35mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, MMSZ52xx Series, Diodes Inc



Zener Diodes, Diodes Inc

Related links