Diodes Inc, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 823-3104
- Mfr. Part No.:
- MMBZ5242B-7-F
- Manufacturer:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 200 units)**
€6.40
(exc. VAT)
€7.80
(inc. VAT)
1800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 - 800 | €0.032 | €6.40 |
1000 - 1800 | €0.021 | €4.20 |
2000 - 2800 | €0.017 | €3.40 |
3000 - 5800 | €0.016 | €3.20 |
6000 + | €0.016 | €3.20 |
**price indicative
- RS Stock No.:
- 823-3104
- Mfr. Part No.:
- MMBZ5242B-7-F
- Manufacturer:
- DiodesZetex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | DiodesZetex | |
Nominal Zener Voltage | 12V | |
Diode Configuration | Single | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 350 mW | |
Package Type | SOT-23 | |
Zener Type | General Purpose | |
Zener Voltage Tolerance | 5% | |
Pin Count | 3 | |
Test Current | 20mA | |
Maximum Zener Impedance | 30Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 3 x 1.4 x 1.1mm | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Manufacturer DiodesZetex | ||
Nominal Zener Voltage 12V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Package Type SOT-23 | ||
Zener Type General Purpose | ||
Zener Voltage Tolerance 5% | ||
Pin Count 3 | ||
Test Current 20mA | ||
Maximum Zener Impedance 30Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Related links
- Diodes Inc, 12V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 6.8V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 39V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 15V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 4.7V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 3-Pin SOT-323
- Diodes Inc, 20V Zener Diode 6% 350 mW SMT 3-Pin SOT-23