ROHM, 6.2V Zener Diode 200 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 826-7955
- Mfr. Part No.:
- UDZVTE-176.2B
- Manufacturer:
- ROHM
Subtotal (1 pack of 200 units)**
€8.40
(exc. VAT)
€10.40
(inc. VAT)
8200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
200 + | €0.042 | €8.40 |
**price indicative
- RS Stock No.:
- 826-7955
- Mfr. Part No.:
- UDZVTE-176.2B
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ROHM | |
Nominal Zener Voltage | 6.2V | |
Diode Configuration | Single | |
Mounting Type | Surface Mount | |
Number of Elements per Chip | 1 | |
Maximum Power Dissipation | 200 mW | |
Package Type | SOD-323 | |
Zener Type | General Purpose | |
Pin Count | 2 | |
Test Current | 5mA | |
Maximum Zener Impedance | 60Ω | |
Maximum Reverse Leakage Current | 1µA | |
Dimensions | 1.7 x 1.25 x 0.7mm | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Manufacturer ROHM | ||
Nominal Zener Voltage 6.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 200 mW | ||
Package Type SOD-323 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current 5mA | ||
Maximum Zener Impedance 60Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 1.7 x 1.25 x 0.7mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Related links
- ROHM, 15V Zener Diode 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 6.2V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- ROHM, 9.1V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 4.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.3V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 22V Zener Diode 200 mW SMT 2-Pin SOD-323F
- ROHM, 2V Zener Diode 200 mW SMT 2-Pin SOD-323F