- RS Stock No.:
- 751-1358
- Mfr. Part No.:
- 2865764
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each
€213.31
(exc. VAT)
€262.37
(inc. VAT)
Units | Per unit |
1 + | €213.31 |
- RS Stock No.:
- 751-1358
- Mfr. Part No.:
- 2865764
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MACX MCR-SL-RPSSI-I Series Repeater Power Supply / Signal Conditioner
The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.
Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm
Approvals
CE
Specifications
Attribute | Value |
---|---|
Number of Channels | 1 |
Module Type | Solenoid Driver |
Barrier Type | Galvanic Barrier |
Output Signal Type | Digital |
Maximum Voltage | 125 V dc, 253V ac |
Hazardous Area Certification | ATEX |
Safety Current Resistance | 287Ω |
Maximum Current | 87mA |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Supply Voltage | 19.2 → 30V dc |
Safety Current Maximum | 87mA |
Safety Voltage Maximum | 125 V dc, 253 V ac |
Series | MACX MCR-EX-SL-SD |
Operating Temperature Range | -20 → +60°C |
- RS Stock No.:
- 751-1358
- Mfr. Part No.:
- 2865764
- Manufacturer:
- Phoenix Contact