- RS Stock No.:
- 430-675
- Mfr. Part No.:
- 106
- Manufacturer:
- Keystone
- RS Stock No.:
- 430-675
- Mfr. Part No.:
- 106
- Manufacturer:
- Keystone
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coin Cell Battery Holders
PCB mountable coin cell holders
Raised rim surrounding the holder to hold the cell in place
Contacts are spring steel nickel plate over copper
Raised rim surrounding the holder to hold the cell in place
Contacts are spring steel nickel plate over copper
Specifications
Attribute | Value |
---|---|
For Battery Size | CR2012, CR2016, CR2032 |
Number of Cells | 1 |
Mount | PCB |
Type | Battery Holder |
Maximum Cell Diameter | 20mm |
Terminal Contact Type | Top Spring Arm |
Body Material | PBT |
Terminal Contact Material | Spring Steel |