Keystone CR2025 Battery Holder Top Spring Arm
- RS Stock No.:
- 367-4222
- Mfr. Part No.:
- 1060
- Manufacturer:
- Keystone
Subtotal (1 unit)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
In Stock
- 334 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.14 |
*price indicative
- RS Stock No.:
- 367-4222
- Mfr. Part No.:
- 1060
- Manufacturer:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Compatible Battery Size | CR2025 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Top Spring Arm | |
| Width | 16mm | |
| Length | 28.4mm | |
| Diameter | 20mm | |
| Height | 5.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Compatible Battery Size CR2025 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Top Spring Arm | ||
Width 16mm | ||
Length 28.4mm | ||
Diameter 20mm | ||
Height 5.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Surface Mount 2032 Coin Cell Holder
Low profile holder for 2032 coin cells
Polarised holder ensures correct insertion
Related links
- Keystone CR2032 CR2025 Battery Holder Top Spring Arm
- Keystone CR2450 Battery Holder Top Spring Arm
- Keystone CR1225, CR1216 Battery Holder Top Spring Arm
- TE Connectivity Button Cell Battery Holder Top Spring Arm
- Keystone CR2016 CR2032 Battery Contact Top Spring Arm
- Keystone Battery Contact Top Spring Arm
- Keystone CR1216, CR1220 Battery Contact Top Spring Arm
- Keystone CR1220, CR1216 Battery Contact Top Spring Arm
