- RS Stock No.:
- 720-9083
- Mfr. Part No.:
- 5021023
- Manufacturer:
- Ansmann
Discontinued product
- RS Stock No.:
- 720-9083
- Mfr. Part No.:
- 5021023
- Manufacturer:
- Ansmann
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ansmann Extreme Lithium Battery
The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard alkaline batteries
3 x capacity of alkaline battery (approx)
35% lighter than alkaline battery (approx)
Wide operating temperature range: -40 °C → +60 °C
Up to 10 years shelf life
35% lighter than alkaline battery (approx)
Wide operating temperature range: -40 °C → +60 °C
Up to 10 years shelf life
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | PP3 |
Brand Range | Ansmann Extreme |
Chemistry | Lithium Manganese Dioxide |
Nominal Voltage | 9V |
Terminal Type | Standard |