RS PRO Lithium Manganese Dioxide 9V Battery
- RS Stock No.:
- 784-5992
- Distrelec Article No.:
- 304-25-899
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.54
(exc. VAT)
€14.19
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 897 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.54 |
*price indicative
- RS Stock No.:
- 784-5992
- Distrelec Article No.:
- 304-25-899
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | 9V Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Battery Capacity | 1.2Ah | |
| Termination Type | Standard | |
| Standards/Approvals | No | |
| Weight | 50g | |
| Width | 17.2mm | |
| Height | 48.8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type 9V Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Battery Capacity 1.2Ah | ||
Termination Type Standard | ||
Standards/Approvals No | ||
Weight 50g | ||
Width 17.2mm | ||
Height 48.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO 9V Lithium Manganese Dioxide Battery (CR9V)
Consistent and powerful Lithium battery well suited for use in smoke detectors, medical instruments and security devices. These non-rechargeable 9V batteries are designed for reliability over long periods providing up to 50% more energy than the Alkaline equivalent.;Able to hold their power for long periods of time during storage the PP3 battery benefits from a low level of self-discharge of 0.16% a month, high pulse capability and high energy density for a consistent and reliably stable voltage.;With a wide operating temperature of -30°C to +85°C the 9V battery is ideal for a wide range of applications and due to the Li-MnO2 chemistry and low self-discharge rate the LiMnO2 battery will last up to 5x longer than its Alkaline equivalent and up to 10x longer than Carbon Zinc batteries offering over 10 years service life in low power applications.
Features and Benefits
Lithium Manganese Dioxide Battery (Li-Mn02);9V battery ;Capacity 1.2Ah;High pulse current capability;High energy density;Low self-discharge rate (less than 0.16% per month at +23°C);Maximum recommended continuous current of 700mA;Maximum pulse current capability of 1500mA;Operating temperature range -30°C to +85°C ;Recommended storage at a maximum of 30°C;5x longer service life than Alkaline batteries;10x longer service life than Carbon Zinc batteries;Dimensions of 26 x 48.8 x 17.2mm;Weight of 50g
Applications
Medical devices;Smoke alarms ;Security systems;Music and audio equipment;Digital multimeters;Flashlights and torches
Are Lithium Batteries Harmful?
All batteries contain hazardous chemicals that can cause irritation and burns. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Guidance
Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not heat or attempt to recharge the battery;Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Energizer Lithium Manganese Dioxide 9V Battery
- Ultralife Lithium Manganese Dioxide 9V Battery
- Energizer LA522 Lithium Manganese Dioxide 9V Battery
- RS PRO Lithium Manganese Dioxide AA Battery 3 V
- RS PRO Lithium Manganese Dioxide 3 V CR14250 1/2 AA Battery, 950 mAh
- Gp Batteries Alkaline Manganese Dioxide 9V Battery
- Varta 6122 Lithium Manganese Dioxide 9V Battery 9 V
- RS PRO Lithium Manganese Dioxide 3 V CR17345 Camera Battery 16.7 mm
