- RS Stock No.:
- 189-3165
- Mfr. Part No.:
- DP-100 48ML
- Manufacturer:
- 3M
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€32.80
(exc. VAT)
€40.34
(inc. VAT)
Units | Per unit |
1 - 8 | €32.80 |
9 - 14 | €31.49 |
15 + | €30.18 |
- RS Stock No.:
- 189-3165
- Mfr. Part No.:
- DP-100 48ML
- Manufacturer:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
3M Adhesive, Clear, 24 to 48 Hours Cure Time - Scotch-Weld Series - DP-100 48ML
Securely assemble your workpieces with this adhesive from 3M. Its epoxy base forms a strong bond without the need for welding, which cuts out the risk of damage to your surface from high temperatures. As the glue reaches handling strength in between 15 and 20 minutes, it's a fast-acting option for efficient joining. It resists wear from common industrial solvents, so you can be sure of reliable bonds in tough conditions.
Features and Benefits
• Cure time between 24 and 48 hours to minimise work downtime
• Shear strength of 10MPa to handle heavy loads
• Clear colour when cured for a tidy finish
• Dual cartridge pack clearly indicates each adhesive part for easy application
• Shear strength of 10MPa to handle heavy loads
• Clear colour when cured for a tidy finish
• Dual cartridge pack clearly indicates each adhesive part for easy application
Applications
• Machine repair
• Workshops
• Woodworking
• Automotive industry
• Workshops
• Woodworking
• Automotive industry
3M™ Scotch-Weld™ Epoxy Adhesive DP100 has many benefits, including easy mixing, fast cure, rigid bonds, low viscosity and more. Our adhesive formula provides a strong, permanent bond even under vibration and impact, high shear and peel strength and handling strength in approximately 15 minutes at room temperature. It makes bonding and joining, gluing and attaching, assembling and sealing, encapsulating and potting a much easier process.
How do I prepare my surfaces for this adhesive?
Fast curing with handling strength achieved in about 15 minutes at room temperature
A clear epoxy adhesive with high flow and excellent impact resistance
Suitable for bonding clear substrates, potting and encapsulating
Adhesive formula cures rigid for high static load holding
High shear ensures permanent bonds
Applications
Use for easy mixing, fast cure, rigid bonds, low viscosity and more
A clear epoxy adhesive with high flow and excellent impact resistance
Suitable for bonding clear substrates, potting and encapsulating
Adhesive formula cures rigid for high static load holding
High shear ensures permanent bonds
Applications
Use for easy mixing, fast cure, rigid bonds, low viscosity and more
Before using this adhesive to achieve a long-lasting bond, you should clean your surface with suitable solvents and abrasives and make sure it's wiped clean.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Adhesive Type | Epoxy Adhesive |
Trade Name | Scotch-Weld DP100 |
Application | Industrial |
Colour | Clear |
Product Form | Liquid |
Package Type | Dual Cartridge |
Package Size | 48 ml |
Cure Time | 24 h |
Shear Strength | 10 MPa @ 24 °C |
Viscosity Measurement | 14Pa/s |
Viscosity Description | Low Viscosity |