Amphenol Limited, MILSize 23 Straight Circular Connector Backshell With Strain Relief, For Use With 38999 III
- RS Stock No.:
- 206-7536
- Mfr. Part No.:
- M85049/38-23W
- Manufacturer:
- Amphenol Limited
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€17.38
(exc. VAT)
€21.38
(inc. VAT)
Units | Per unit |
1 - 9 | €17.38 |
10 - 24 | €17.07 |
25 + | €15.94 |
- RS Stock No.:
- 206-7536
- Mfr. Part No.:
- M85049/38-23W
- Manufacturer:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
The Amphenol MIL series non-self lock circular connector has a straight body orientation. The shell is made of aluminium alloy over cadmium plating.
Shell size = 23
Dimensions (L x W x H) = 42.1mm x 41.9mm x 41.9mm
Weight = 32
Dimensions (L x W x H) = 42.1mm x 41.9mm x 41.9mm
Weight = 32
Specifications
Attribute | Value |
---|---|
For Use With | 38999 III |
Shell Size | 23 |
Body Orientation | Straight |
Housing Material | Aluminium Alloy |
Strain Relief | Yes |
Series | MIL |
- RS Stock No.:
- 206-7536
- Mfr. Part No.:
- M85049/38-23W
- Manufacturer:
- Amphenol Limited