Flexicon, 25 mm Nominal Diameter, Polyolefin Extra Low Fire Hazard, Polyolefin Extra Low Fire Hazard, Black
- RS Stock No.:
- 880-8307
- Mfr. Part No.:
- LFHU25B-50M
- Manufacturer:
- Flexicon
Subtotal (1 reel of 50 metres)*
€505.85
(exc. VAT)
€622.20
(inc. VAT)
- 18 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | €505.85 | €10.117 |
| 5 - 14 | €404.69 | €8.094 |
| 15 + | €384.45 | €7.689 |
*price indicative
- RS Stock No.:
- 880-8307
- Mfr. Part No.:
- LFHU25B-50M
- Manufacturer:
- Flexicon
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Product Type | Conduit | |
| Nominal Diameter | 25mm | |
| Coating Material | Polyolefin Extra Low Fire Hazard | |
| Material | Polyolefin Extra Low Fire Hazard | |
| Series | LFHU | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -25°C | |
| Resistance Features | Self-Extinguishing, Flame Retardant, Low Toxicity, Low Smoke, Sulphur Free, Halogen Free | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Product Type Conduit | ||
Nominal Diameter 25mm | ||
Coating Material Polyolefin Extra Low Fire Hazard | ||
Material Polyolefin Extra Low Fire Hazard | ||
Series LFHU | ||
Colour Black | ||
Length 50m | ||
IP Rating IP54 | ||
Minimum Operating Temperature -25°C | ||
Resistance Features Self-Extinguishing, Flame Retardant, Low Toxicity, Low Smoke, Sulphur Free, Halogen Free | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 55mm | ||
- COO (Country of Origin):
- GB
LFHU Galvanised Steel LFH Coated Conduit
Flexicon Flexible Conduit
Approvals
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS
Related links
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Polyolefin Extra Low Fire Hazard Black
- Flexicon Low Fire Hazard Grey
- Flexicon Polyurethane Black
- Flexicon Flexible Conduit Galvanised Steel, Black
