Flexicon LFHU Conduit, 40 mm Nominal Diameter, Polyolefin Extra Low Fire Hazard, Galvanised Steel, Black 10 m

Subtotal (1 reel of 10 metres)*

€309.63

(exc. VAT)

€380.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€309.63€30.963

*price indicative

RS Stock No.:
880-8304
Mfr. Part No.:
LFHU40B-10M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

40mm

Coating Material

Polyolefin Extra Low Fire Hazard

Material

Galvanised Steel

Product Type

Conduit

Series

LFHU

Colour

Black

Length

10m

IP Rating

IP54

Resistance Features

Sulphur Free, Low Toxicity, Low Smoke, Halogen Free, Self-Extinguishing, Flame Retardant

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

Standards/Approvals

CE Compliant, Lloyds Register of Shipping Type Approval, London Underground, Rail Accreditation, REACH Compliant, RoHS Compliant

Minimum Bend Radius

80mm

COO (Country of Origin):
GB

LFHU Galvanised Steel LFH Coated Conduit


Flexicon LFHU conduit is helically wound flexible steel conduit with a black Low Fire Hazard (LFH) coating.

Typical applications include public and commercial buildings and tunnels. This low fire hazard conduit is approved by Lloyds Register and the UK London underground transport system.

LFH (Low Fire Hazard) coated galvanised steel

IP rating: IP54 with standard fittings and IP65 with FSU Type C compression fitting

High mechanical strength

Halogen, sulphur and phosphorus free

Temperature range: -25°C to +90°C

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Lloyds Register
London Underground LUL Std 1-085 (Cert. No. 297)
REACh
RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy