Bosch Rexroth Connector Kit, Connecting Component, Strut Profile 10 mm, Groove Size 10 mm, Round Tube Size 28 mm

Subtotal (1 unit)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.64

*price indicative

RS Stock No.:
267-0753
Mfr. Part No.:
3842548997
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Connector Kit

Compatible Groove Size

10 mm

Compatible Strut Profile

10 mm

Material

Steel

Structural Element Type

Fixing and Connection Element

Compatible Tube Size

28 mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
DE
The Bosch Rexroth mounting base for machining-free mounting of the cable duct on the support profile. The symmetrical mounting base design for central mounting of the cable duct on profiles with just one slot on the mounting side, and on multi-slot profil

D28L mounting base

Cable duct has to be drilled

Related links