Bosch Rexroth Adapter, Connecting Component, Strut Profile 10, Groove Size 8 → 10 mm², Tube Size 28 mm
- RS Stock No.:
- 267-0647
- Mfr. Part No.:
- 3842544797
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€5.36
(exc. VAT)
€6.59
(inc. VAT)
In Stock
- Plus 64 unit(s) shipping from 16 November 2026
- Plus 58 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.36 |
*price indicative
- RS Stock No.:
- 267-0647
- Mfr. Part No.:
- 3842544797
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Adapter | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 10 | |
| Material | Stainless Steel | |
| Length | 16mm | |
| Compatible Tube Size | 28 mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Adapter | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 10 | ||
Material Stainless Steel | ||
Length 16mm | ||
Compatible Tube Size 28 mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth container mount ESD adapter for connecting round tube with MGE strut profile. The N10/45 adapter for connecting D28L or D28L round tubes, N10 to profiles with a 10 mm slot andN10/30 adapter for fastening light accessories such as a bottl
For attaching cable fasteners
For attaching containers using the container mount
Related links
- Bosch Rexroth Adapter Strut Profile 10 Tube Size 28 mm
- Bosch Rexroth Adapter Groove Size 8 → 10 mm², Tube Size 28 mm
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28 mm
- Bosch Rexroth Adapter Tube Size 28 mm
- Bosch Rexroth Connector Kit Strut Profile 10 mm Tube Size 28 mm
- Bosch Rexroth M8 Xlean Holder Adapter Strut Profile D28 Tube Size 28 mm
- Bosch Rexroth Corner Connector Strut Profile 45 x 45 mm Tube Size 28 mm
- Bosch Rexroth 45° Connector Strut Profile D28 Tube Size D28
