Amphenol Communications Solutions 8655MH Series Die Cast Zinc Straight D-Sub Backshell, 15 Way Strain Relief

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.90

(exc. VAT)

€7.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,400 unit(s) shipping from 12 August 2026
  • Plus 700 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€5.90
25 - 49€5.21
50 - 199€4.97
200 +€4.12

*price indicative

RS Stock No.:
740-1217
Mfr. Part No.:
8655MH1501BKLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

15

Product Type

D-Sub Backshell

Housing Material

Die Cast Zinc

D-Sub Shell Size

A

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Silver

Strain Relief

Yes

Series

8655MH

Housing Plating

Nickel

Standards/Approvals

No

COO (Country of Origin):
DK

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series


Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy