Amphenol Communications Solutions Economical Series Die Cast Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief

Get a bulk buy discount

Add 200 more to save €133.20

View bulk pricing options

Subtotal (1 pack of 100 units)*

€646.80

(exc. VAT)

€795.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 100€6.468€646.80-
200 - 200€5.802€580.20€133.20
300 - 400€5.634€563.40€250.20
500 +€5.459€545.90€504.50

*price indicative

RS Stock No.:
137-2483
Mfr. Part No.:
8655MHRA1501LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

D-Sub Backshell

Number of Contacts

15

Housing Material

Die Cast Zinc

D-Sub Shell Size

A

Orientation

Right Angle

Connector Type D

D-Sub

Colour

Silver

Strain Relief

Yes

Series

Economical

Housing Plating

Nickel

Standards/Approvals

No

Amphenol FCI's D-Subminiature (D-Sub) connectors are part of industry standard and are one of the most popular Input/Output interconnects, addressing a wide variety of applications including telecommunications, industrial and medical.

Prevents accidental mismating

Hoods available in 9 to 50 positions for different connector pin configurations

Metal hoods available in straight and angled terminations for EMI/RFI shielding

Dust caps available in metal and plastic versions

Locking screws comes with UNC 4-40 and M3 thread options

Hoods available in plastic, metalized and metallic form with locking screws

Hoods available in 9 to 50 positions

Metal hoods available in straight and angled terminations

Hoods available with cable clamps and jackscrews

Hoods available in different orientations and locking options

Range includes different locking devices like screw locks and lever locks

Screws available in both UNC 4-40 and M3 thread options

Metal and plastic dust caps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy