- RS Stock No.:
- 890-3207
- Mfr. Part No.:
- AW20-F02C-B
- Manufacturer:
- SMC
122 In stock for delivery within 2 working days
Added
Price Each
€54.18
(exc. VAT)
€66.64
(inc. VAT)
Units | Per unit |
1 - 4 | €54.18 |
5 - 9 | €50.98 |
10 + | €48.87 |
- RS Stock No.:
- 890-3207
- Mfr. Part No.:
- AW20-F02C-B
- Manufacturer:
- SMC
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
SMC Filter Regulator
The SMC 5μm pneumatic filter regulator has a G 1/4in port connection and a maximum operating pressure of 10bar. The regulator has a polycarbonate bowl. It is installed with an auto drain(float type).
Features and Benefits
Without backflow mechanism
Optional embedded pressure gauge
Optional embedded pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Ambient Operating Temperature Range | -5 → +60°C |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Proof Pressure | 1.5MPa |
- RS Stock No.:
- 890-3207
- Mfr. Part No.:
- AW20-F02C-B
- Manufacturer:
- SMC