RS PRO, 1 m 4K HDMI Cable, - Male Mini HDMI to Male HDMI, Black
- RS Stock No.:
- 182-8892
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.88
(exc. VAT)
€8.46
(inc. VAT)
In Stock
- 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.88 |
*price indicative
- RS Stock No.:
- 182-8892
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 1m | |
| Connector Type A | Mini HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH, CE, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 1m | ||
Connector Type A Mini HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals REACH, CE, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
1mtr Mini HDMI M-M HS+E Cable - Black With Orange Hoods
Mini HDMI cables are a standard HDMI cable male to male. The HDMI cables are a high-quality economic cable, gold plated and mini HDMI to standard HDMI cable. The mini HDMI is used to connect up-to-date electronic devices from large screen Televisions to camcorders
Features and Benefits
Mini HDMI Cable
Specification
Connector A Mini HDMI M
Related links
- RS PRO, 5m Male Mini HDMI to Male Mini HDMI 4K
- RS PRO, 5m Male HDMI to Male Mini HDMI 4K
- RS PRO High Speed, 3m Male HDMI to Male Mini HDMI 4K
- RS PRO, 2m Male Mini HDMI to Male Mini HDMI 4K
- RS PRO, 3m Male Mini HDMI to Male Mini HDMI 4K
- StarTech.com, 1m Male Mini HDMI to Male DVI-D Single Link High Speed 1920 x 1200
- RS PRO, 2m Male HDMI to Male Mini HDMI 4K
- RS PRO High Speed, 10m Male HDMI to Male Mini HDMI 4K
