RS PRO, 2 m 4K HDMI Cable, - Male Mini HDMI to Male Mini HDMI, Black
- RS Stock No.:
- 182-8894
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
In Stock
- 83 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.40 |
*price indicative
- RS Stock No.:
- 182-8894
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | Mini HDMI | |
| Connector Type B | Mini HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE, REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A Mini HDMI | ||
Connector Type B Mini HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE, REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The RS PRO HDMI Cable is a high speed cable with Ethernet. It has 2m male to male HDMI type C cable which has a black PVC jack and an outer diameter of 6mm.
Connectors have a gold flash covering to prevent corrosion
Connector hoods are made of orange PVC
Related links
- RS PRO - Male Mini HDMI to Male HDMI, Black
- RS PRO - Male HDMI to Male Mini HDMI, Black
- RS PRO - Male Mini HDMI to Male HDMI, Black
- RS PRO - Male Mini HDMI to Male HDMI, Black
- RS PRO - Male Mini HDMI to Male HDMI, Black
- RS PRO - Male Mini HDMI to Male HDMI Black
- RS PRO - Male Mini HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
